- RS Stock No.:
- 589-626
- Mfr. Part No.:
- C027500FAM
- Manufacturer:
- Arcolectric (Bulgin) Ltd
4 Within 1 working day(s) (IE stock)
234 Within 2 working day(s) (EU stock)
Added
Price Each
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Units | Per unit |
1 - 24 | €10.04 |
25 - 49 | €8.85 |
50 - 99 | €8.53 |
100 - 249 | €7.84 |
250 + | €6.53 |
- RS Stock No.:
- 589-626
- Mfr. Part No.:
- C027500FAM
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Filament Panel Indicator
14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Orange |
Mounting Hole Size | 10mm |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 22mA |
- RS Stock No.:
- 589-626
- Mfr. Part No.:
- C027500FAM
- Manufacturer:
- Arcolectric (Bulgin) Ltd