- RS Stock No.:
- 589-705
- Mfr. Part No.:
- C027500NBC
- Manufacturer:
- Arcolectric (Bulgin) Ltd
13 Within 1 working day(s) (IE stock)
2183 Within 2 working day(s) (EU stock)
Added
Price Each
€7.89
(exc. VAT)
€9.70
(inc. VAT)
Units | Per unit |
1 - 24 | €7.89 |
25 - 49 | €6.95 |
50 - 99 | €6.71 |
100 - 249 | €6.16 |
250 + | €5.13 |
- RS Stock No.:
- 589-705
- Mfr. Part No.:
- C027500NBC
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10mm Mount Neon Indicator
14mm coloured diffused polycarbonate Prominent or low profile style lens
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, CSA, DEMKO, SEMKO, KEMA, UL Recognised Component
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Bezel Style | Flush |
Bezel Colour | Chrome |
- RS Stock No.:
- 589-705
- Mfr. Part No.:
- C027500NBC
- Manufacturer:
- Arcolectric (Bulgin) Ltd