RS PRO Green, Red Panel Mount Indicator, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 171-3776
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€13.94
(exc. VAT)
€17.15
(inc. VAT)
Units | Per unit |
1 - 14 | €13.94 |
15 - 49 | €12.83 |
50 - 99 | €11.72 |
100 - 199 | €10.60 |
200 + | €9.43 |
- RS Stock No.:
- 171-3776
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red/Green LED Panel Mount Indicator (1.8 to 3.3V dc)
A hardwearing and reliable superbright Red/Green LED indicator ideal for use in panels including plant machinery and vehicles, communications panels, lifts and industrial systems.
Constructed from hardwearing Polycarbonate for a high level of strength, heat and chemical resistance and complete with a Chrome plated Brass bezel providing an attractive wear resistant finish. The LED panel mount indictor features an IP67 rating ensuring a professional seal protected against water and dust.
Fitted with a clear 3mm lens and a superbright LED for a highly visible indicator perfect for darker areas and supplied with 200mm long leads for easy termination.
LED indicator
Green/Red
Panel mount
Mounting hole of 6mm
Maximum panel thickness 7mm
200mm lead termination
IP67 rated
Supplied with fixing nut and spring washer
Green/Red
Panel mount
Mounting hole of 6mm
Maximum panel thickness 7mm
200mm lead termination
IP67 rated
Supplied with fixing nut and spring washer
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.8 → 3.3V dc |
Light Output Colour | Green, Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 8 mcd, 10mcd |
Length | 14.9mm |