CML Innovative Technologies 1902X00X Series Red Panel Mount Indicator, 2V, 6mm Mounting Hole Size, IP40
- RS Stock No.:
- 195-0279
- Mfr. Part No.:
- 19021003
- Manufacturer:
- CML Innovative Technologies
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Added
Price Each
€2.82
(exc. VAT)
€3.47
(inc. VAT)
Units | Per unit |
1 - 9 | €2.82 |
10 - 49 | €2.52 |
50 - 99 | €2.18 |
100 - 249 | €1.97 |
250 + | €1.77 |
- RS Stock No.:
- 195-0279
- Mfr. Part No.:
- 19021003
- Manufacturer:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V |
Light Output Colour | Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
IP Rating | IP40 |
Bezel Style | Prominent |
Current Rating | 10mA |
Intensity | 25mcd |
Length | 16mm |
Series | 1902X00X |
- RS Stock No.:
- 195-0279
- Mfr. Part No.:
- 19021003
- Manufacturer:
- CML Innovative Technologies