- RS Stock No.:
- 221-5579
- Mfr. Part No.:
- 177B416R3R91W-0
- Manufacturer:
- Sloan
Discontinued product
- RS Stock No.:
- 221-5579
- Mfr. Part No.:
- 177B416R3R91W-0
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
7.7 mm indicator light with 5 mm extra-bright LED
Indicator light with extra-bright red LED and translucent Fresnel-ring lens.
Excellent display due to its 180° angle of vision.
Supplied without integral resistor.
Includes a 5 mm LED, which cannot be replaced.
Supplied with mounting nuts and washers.
Excellent display due to its 180° angle of vision.
Supplied without integral resistor.
Includes a 5 mm LED, which cannot be replaced.
Supplied with mounting nuts and washers.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.7V dc |
Light Output Colour | Red |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Intensity | 3500mcd |
- RS Stock No.:
- 221-5579
- Mfr. Part No.:
- 177B416R3R91W-0
- Manufacturer:
- Sloan