Signal Construct Green Panel Mount Indicator, 5 → 7V, 5mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 369-3100
- Mfr. Part No.:
- SKGD05201
- Manufacturer:
- Signal Construct
112 In stock for delivery within 2 working days
Added
Price Each
€5.07
(exc. VAT)
€6.24
(inc. VAT)
Units | Per unit |
1 - 24 | €5.07 |
25 - 49 | €4.53 |
50 - 99 | €3.98 |
100 - 249 | €3.43 |
250 + | €3.19 |
- RS Stock No.:
- 369-3100
- Mfr. Part No.:
- SKGD05201
- Manufacturer:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 5mm Mounting, 6, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5 → 7V |
Light Output Colour | Green |
Mounting Hole Size | 5mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
Bezel Style | Flush |
Current Rating | 10mA |
Intensity | 12mcd |
Length | 25.4mm |
- RS Stock No.:
- 369-3100
- Mfr. Part No.:
- SKGD05201
- Manufacturer:
- Signal Construct