- RS Stock No.:
- 387-5425
- Mfr. Part No.:
- LMR6/12DC/3 RED
- Manufacturer:
- Tranilamp
Discontinued product
- RS Stock No.:
- 387-5425
- Mfr. Part No.:
- LMR6/12DC/3 RED
- Manufacturer:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6.4mm Mounting, 12 & 24Vdc, 24Vac
3mm coloured diffused epoxy lens
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red
Supplied with
fixing nut
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Length | 22mm |