- RS Stock No.:
- 510-8604
- Mfr. Part No.:
- 951RROD
- Manufacturer:
- Sloan
- RS Stock No.:
- 510-8604
- Mfr. Part No.:
- 951RROD
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sloan 22mm IP65 LED Indicators, 951 Series
Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 4 x 3000mcd |
Length | 60mm |