- RS Stock No.:
- 690-2858
- Mfr. Part No.:
- MI/5/FL30/H/Green
- Manufacturer:
- Oxley
93 In stock for delivery within 2 working days
Added
Price Each
€13.46
(exc. VAT)
€16.56
(inc. VAT)
Units | Per unit |
1 - 24 | €13.46 |
25 - 49 | €12.10 |
50 - 99 | €10.86 |
100 - 249 | €9.51 |
250 + | €8.87 |
- RS Stock No.:
- 690-2858
- Mfr. Part No.:
- MI/5/FL30/H/Green
- Manufacturer:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 5mm Mount, Push Fit
Sub-miniature cone lock single chip LED indicator lamp with moulded plastic body
Low profile
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.6V |
Light Output Colour | Green |
Mounting Hole Size | 5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 1250mcd |
Length | 10.9mm |
- RS Stock No.:
- 690-2858
- Mfr. Part No.:
- MI/5/FL30/H/Green
- Manufacturer:
- Oxley