- RS Stock No.:
- 786-3586
- Mfr. Part No.:
- QS63XXW12
- Manufacturer:
- APEM
146 In stock for delivery within 2 working days
Added
Price Each
€5.70
(exc. VAT)
€7.01
(inc. VAT)
Units | Per unit |
1 - 9 | €5.70 |
10 - 24 | €5.23 |
25 - 49 | €5.02 |
50 - 99 | €4.84 |
100 + | €4.45 |
- RS Stock No.:
- 786-3586
- Mfr. Part No.:
- QS63XXW12
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | White |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Colour | White |
Current Rating | 20mA |
Intensity | 1200mcd |
Length | 20.3mm |