- RS Stock No.:
- 793-2553
- Manufacturer:
- RS PRO
180 In stock for delivery within 2 working days
Added
Price Each
€1.84
(exc. VAT)
€2.26
(inc. VAT)
Units | Per unit |
1 - 24 | €1.84 |
25 - 49 | €1.79 |
50 - 99 | €1.60 |
100 - 249 | €1.44 |
250 + | €1.24 |
- RS Stock No.:
- 793-2553
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panel Indicator, 20mm Mounting
Operating Temperature: -25°C to +125°C
Black nylon body with safety of flammability rating UL 94V-2
Contact resistance: 30 mΩ max
Black nylon body with safety of flammability rating UL 94V-2
Contact resistance: 30 mΩ max
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 20.6mm |
Lamp Type | LED |
Bezel Style | Flush |
Bezel Colour | Black |
Length | 16.6mm |