- RS Stock No.:
- 835-7571
- Mfr. Part No.:
- HW1P-1FQD-W-24V
- Manufacturer:
- Idec
95 In stock for delivery within 2 working days
Added
Price Each
€9.86
(exc. VAT)
€12.13
(inc. VAT)
Units | Per unit |
1 + | €9.86 |
- RS Stock No.:
- 835-7571
- Mfr. Part No.:
- HW1P-1FQD-W-24V
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
Idec HW Series Pilot Lights
The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.
UL listed, CSA certified, TUV approved, and CE marked
22mm Mounting Hole
22mm Mounting Hole
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Light Output Colour | White |
Mounting Hole Size | 24.1 x 22.3mm |
Lamp Type | LED |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 11mA |
Length | 51.7mm |