- RS Stock No.:
- 843-1890
- Mfr. Part No.:
- 18-030.0052L
- Manufacturer:
- EAO
17 In stock for delivery within 2 working days
Added
Price Each
€14.24
(exc. VAT)
€17.52
(inc. VAT)
Units | Per unit |
1 - 9 | €14.24 |
10 - 24 | €13.35 |
25 - 49 | €12.74 |
50 - 99 | €11.86 |
100 + | €10.87 |
- RS Stock No.:
- 843-1890
- Mfr. Part No.:
- 18-030.0052L
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
8mm Mount, Round & Square Lenses
LED illumination (contained within lens)
Low depth behind panel (23mm max)
Mounting Hole Size: 8mm Dia.
Operating Temperature: -25 to +65°C
Requires an external series resistor
Maximum panel thickness 4mm
PCB plug in sockets available, see stk. no 219-1041 typically"
Low depth behind panel (23mm max)
Mounting Hole Size: 8mm Dia.
Operating Temperature: -25 to +65°C
Requires an external series resistor
Maximum panel thickness 4mm
PCB plug in sockets available, see stk. no 219-1041 typically"
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.2V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 30.2mm |
- RS Stock No.:
- 843-1890
- Mfr. Part No.:
- 18-030.0052L
- Manufacturer:
- EAO