- RS Stock No.:
- 843-1910
- Mfr. Part No.:
- 18-060.0052L
- Manufacturer:
- EAO
22 In stock for delivery within 2 working days
Added
Price Each
€13.54
(exc. VAT)
€16.65
(inc. VAT)
Units | Per unit |
1 - 9 | €13.54 |
10 - 49 | €12.99 |
50 - 99 | €12.49 |
100 - 249 | €11.90 |
250 + | €11.37 |
- RS Stock No.:
- 843-1910
- Mfr. Part No.:
- 18-060.0052L
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
LED Indicators, 15.8mm Mounting
Professional grade indicators that are ideal for audio and instrumentation uses. The indicators mount into an 8 mm cut-out for a raised head and into a bezel for a flush mount. The bezels in turn mount into a 15.8 mm round or 15.8 mm square cut-out
LED illumination (contained within lens)
PCB plug in sockets available, see stk. no 219-1041 typically
PCB plug in sockets available, see stk. no 219-1041 typically
Note
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 10mA |
Length | 31.5mm |
- RS Stock No.:
- 843-1910
- Mfr. Part No.:
- 18-060.0052L
- Manufacturer:
- EAO