- RS Stock No.:
- 876-7669
- Mfr. Part No.:
- 0035.0664
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 876-7669
- Mfr. Part No.:
- 0035.0664
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter LFM Series 8.4mm Panel Mount LED
Schurter LFM series panel mounting LEDs have a front mounting diameter of 8.4 mm.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
IP Rating | IP67 |
Current Rating | 10mA |
Length | 25.3mm |