- RS Stock No.:
- 890-1544
- Mfr. Part No.:
- 557-1602-203F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-1544
- Mfr. Part No.:
- 557-1602-203F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
LED Indicators, 17.5mm, Panel Mount, 557 Series
The 557 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic instrument panels, safety applications, vending machines and many more.
Features:
RoHS Compliant
Daylight Viewable
Tamper-proof / Designed for high durability
Long life, up to 100k hours
Uniform illumination
Low profile flat lens design
RoHS Compliant
Daylight Viewable
Tamper-proof / Designed for high durability
Long life, up to 100k hours
Uniform illumination
Low profile flat lens design
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5V dc |
Light Output Colour | Green |
Mounting Hole Size | 17.5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Colour | Black |
Current Rating | 16mA |
Length | 35.6mm |