- RS Stock No.:
- 890-2569
- Mfr. Part No.:
- 609-1322-140F
- Manufacturer:
- Dialight
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 890-2569
- Mfr. Part No.:
- 609-1322-140F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 9.35mm |
Lamp Type | LED |
IP Rating | IP66 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 15mA |
Intensity | 90mcd |
Length | 36mm |