Wurth Elektronik SMD Power Chokes Series WE-LQS Type 252012/3015/4018 Inductor Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

WE-LQ SMD Inductor Kit

Miniature chip inductor wound on a special ferrite core

Small inductances for compact circuits
High Q at high frequencies
Low DC-resistance
Operating temperature: –40 ºC to +125 ºC
Recommended solder profile: Reflow
Applications in Low power DC/DC-converters; EMI-Filtering; RF-circuits

Please see data sheet for kit contents

Surface Mount Inductors and Chokes

Specifications
Attribute Value
Kit Includes SMD Power Chokes Series WE-LQS Type 252012/3015/4018
Temporarily out of stock - back order for despatch 07-04-2020, delivery within 2 working days
Unit of sale: Each
113.48
(exc. VAT)
139.58
(inc. VAT)
units
Per unit
1 - 9
€113.48
10 - 24
€100.78
25 - 49
€98.19
50 +
€95.75
Related Products
SMT inductor kit comprised of the most common ...
Description:
SMT inductor kit comprised of the most common values, suitable for research and development (R&D) Copper-plated ceramic core High resonance frequency High mechanical stability Dimensions: 1.6 x 0.8 x 0.8mm Operating Temp. -55°C to +125°C.
The DC/DC Circuit Conditioning Lab Kit, CCAUTO-LAB1, offers ...
Description:
The DC/DC Circuit Conditioning Lab Kit, CCAUTO-LAB1, offers a selection of components for use in circuit protection and circuit conditioning applications of automotive power supplies and motor drives Overvoltage protection Snubber networkEMI and common mode filteringESD protection.
Small with high saturation current of up to ...
Description:
Small with high saturation current of up to 13 A Magnetic shielded which results in low leakage field. Typical applications for use include Portable Power Devices; DC-DC converters; PCMCIA cards; smartphones; PDA and Digital cameras. • Small size• High saturation ...
They have a plastic base in the one ...
Description:
They have a plastic base in the one piece construction thus making them more suitable for high vibration or shock applications Magnetically shielded version which results in a low leakage field High storage capacity Low self-losses Highest possible current loading ...