- RS Stock No.:
- 174-7563
- Mfr. Part No.:
- DR08AR112 SL357
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7563
- Mfr. Part No.:
- DR08AR112 SL357
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Features and Benefits
Slate TPE jacket
SR-PVC insulation
18 AWG (41/34) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 7x static, 10x dynamic
300 V
Approvals
AWM 20327 • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 8 |
Sheath Material | TPE |
Length | 3m |
Sheath Colour | Grey |
Current Rating | 2.2 A |
Voltage Rating | 300 V ac |
IP Rating | IP67, IP68 |
American Wire Gauge | 22 AWG |
Insulation Material | SR-PVC |
Operating Temperature Range | -40 → +105 °C |
Outer Diameter | 6.35mm |
Core Strands | 26/36 |
Number of Strands | 26 |
Cable Shape | Multicore |
Standards Met | ANSI/UL 2238, CSA-C22.2 No. 182.3 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Size of Strands | 36 |
Conductor Material | Copper |