- RS Stock No.:
- 851-0192
- Mfr. Part No.:
- UT06V1208S06FT00
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0192
- Mfr. Part No.:
- UT06V1208S06FT00
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Features & Benefits
Souriau UTO Series of Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP68, IP69K |
Current Rating | 13.0A |
Series | UT0 |
Body Orientation | Straight |
Voltage Rating | 300.0 V |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Zinc |
Strain Relief | No |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -40.0°C |
- RS Stock No.:
- 851-0192
- Mfr. Part No.:
- UT06V1208S06FT00
- Manufacturer:
- Souriau Sunbank by Eaton