Harting Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 126-2314
- Mfr. Part No.:
- 21033812813
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 126-2314
- Mfr. Part No.:
- 21033812813
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting M12 Cat6A Receptacle
From Harting, this solder threaded M12 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 500.0mA |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 48.0 V |
Mating Type | Threaded |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 85.0°C |