- RS Stock No.:
- 161-4443
- Mfr. Part No.:
- 5-2172079-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4443
- Mfr. Part No.:
- 5-2172079-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
Field Installable
A-Coding
Protected to IP67
Field Installable
A-Coding
Protected to IP67
TE connectivity Circular Connector
The TE connectivity M12 series is an 8-pole, PCB mount female connector with a Socket type connection. The connector has a voltage rating of 60VAC/VDC and a current rating of 2A per contact. It has gold plated over copper-zinc contacts. It has a secure screw connection offering a high degree of safety and stability. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
A coding
Connector size is M12
Effective insulation
Field installable
High durability
Industrial grade protection
Low installation cost
Operating temperature ranges between -40°C and 85°C
Right angled body orientation
Space efficient
Connector size is M12
Effective insulation
Field installable
High durability
Industrial grade protection
Low installation cost
Operating temperature ranges between -40°C and 85°C
Right angled body orientation
Space efficient
Applications
Electrical panels
Factory automation
Industrial machinery
Factory automation
Industrial machinery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EU ELV Directive 2000/53/EC
EU REACH Regulation (EC) No. 1907/2006
IP67 rated
IP68 rated
BS EN 61340-5-1:2007
EU ELV Directive 2000/53/EC
EU REACH Regulation (EC) No. 1907/2006
IP67 rated
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | PCB Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Series | M12 |
Voltage Rating | 60 V |
Mating Type | Bayonet |
Housing Material | Copper |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |