Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M12L Series
- RS Stock No.:
- 189-1654
- Mfr. Part No.:
- M12L-05BMMM-SL8H02
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 189-1654
- Mfr. Part No.:
- M12L-05BMMM-SL8H02
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Compact Design
High Power Transmission Up To 16A
Support AC / DC Applications
Available In L / K / S / T Coding
High Power Transmission Up To 16A
Support AC / DC Applications
Available In L / K / S / T Coding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 16.0A |
Series | M12L |
Body Orientation | Straight |
Voltage Rating | 63.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 5P |
- RS Stock No.:
- 189-1654
- Mfr. Part No.:
- M12L-05BMMM-SL8H02
- Manufacturer:
- Amphenol Industrial