- RS Stock No.:
- 688-1846
- Mfr. Part No.:
- LF10WBP-4P
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 688-1846
- Mfr. Part No.:
- LF10WBP-4P
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cable Plug (Male)
Plug with Male contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | LF |
Voltage Rating | 125.0 V |
Mating Type | Bayonet |
Shell Size | 10 |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | 85.0°C |