- RS Stock No.:
- 688-1858
- Mfr. Part No.:
- LF10WBR-12P
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 688-1858
- Mfr. Part No.:
- LF10WBR-12P
- Manufacturer:
- Hirose
Legislation and Compliance
Product Details
Chassis Plug (Male)
Receptacle with Male contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | LF |
Voltage Rating | 30.0 V , 42.0 V |
Shell Size | 10 |
Mating Type | Bayonet |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | 85.0°C |