Molex 130066 Series Male Cable Mount Connector, 4 contacts Socket

  • RS Stock No. 822-1909
  • Mfr. Part No. 130066-0170
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Mini-Change® Connectors

Mini-Change® Brad® Receptacle with 4 poles, available with a male connector.

IP67 Rating
Single Ended (pigtail) type
UPC 78678856637
Mounting Thread Size: " - 14 NPT
Temperature Operating Range: -20°C  +90°C

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Number of Contacts 4
Plug/Socket Socket
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 25A
IP Rating IP67
Contact Gender Male
Voltage Rating 600 V
Mating Type Threaded
Body Orientation Straight
Series 130066
Housing Material Aluminium
Temporarily out of stock - back order for despatch 04-02-2020, delivery within 2 working days
Unit of sale: Each
91.29
(exc. VAT)
112.29
(inc. VAT)
units
Per unit
1 - 4
€91.29
5 +
€84.05
Related Products
The Series 711 subminiature round plugs are connectors ...
Description:
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40 High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Connectors with extremely rugged design, corrosion-resistant, intended particularly ...
Description:
Connectors with extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof productsWaterproof to a submerged depth of 300 metres.Scoop-proof housings.Mechanical polarisation with 5 keys; screwed locking.Simple installation and completely reparable on ...
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Push on bayonet lock miniature waterproof connector Water ...
Description:
Push on bayonet lock miniature waterproof connector Water and dust protection Easy and precise mating Multi-directional cable exit Safety standards Wide variation.