- RS Stock No.:
- 839-8298
- Mfr. Part No.:
- B 4251-0/9
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 839-8298
- Mfr. Part No.:
- B 4251-0/9
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Turck Minifast Connectors
Professional range of 2 wire male and female receptacles for the Turck Minifast range.
Brass
IP67 Rated
Stainless Steel housing material
IP67 Rated
Stainless Steel housing material
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9.0A |
Series | B |
Body Orientation | Right Angle |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Housing Material | Nylon, Thermoplastic |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 85.0°C |
Contact Material | Brass |