Amphenol Industrial Industrial Circular Connector, Threaded, M12 Connector, IP69K, VENT Series

Bulk discount available

Subtotal (1 unit)*

€4.09

(exc. VAT)

€5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€4.09
10 - 24€3.77
25 +€3.38

*price indicative

RS Stock No.:
193-119
Mfr. Part No.:
VENT-PS1NGY-O8002
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Circular Connector

Mount Type

Threaded

Connector Size

M12

IP Rating

IP69K

Series

VENT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol M12 Pressure Relief Vent is made of plastic with a M12x1.5 screw thread and no nut. It offers a high flow rate of over 1000ml/min at 7 kPa and is equipped with an ePTFE membrane, ensuring effective pressure relief while preventing moisture ingress. Its grey color adds a sleek, professional appearance, making it ideal for industrial applications.

IP69K protection rated

Related links