HARTING Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Male, IP65, Circular Connectors M12 Series

Bulk discount available

Subtotal (1 unit)*

€25.56

(exc. VAT)

€31.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€25.56
10 +€23.52

*price indicative

RS Stock No.:
204-557
Mfr. Part No.:
21038811426
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Mounting Type

Rear Mount

Connector Size

M12

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Current Rating

4A

Series

Circular Connectors M12

Body Orientation

Straight

Voltage Rating

48 V ac, 60 V ac, V dc, V dc

Coding

D

Housing Material

Zinc Die Cast

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
RO

Harting Circular Connectors M12 Series Circular Connector, 4 Contacts, Male - 21038811426


This M12 circular connector is designed for robust and effective connectivity in various applications. Featuring a rear mount configuration, this 4-pin connector supports male crimp termination and is well suited for demanding environments. With its IP65 waterproof rating, it ensures reliable performance regardless of exposure to moisture. Constructed from zinc die-cast material, this high-temperature connector operates effectively in a temperature range from -40°C to +85°C.

Features & Benefits


• IP65 rating ensures excellent resistance to dust and water
• Shielded design reduces electromagnetic interference
• Crimp termination provides secure and efficient connections
• Straight body orientation simplifies installation in tight spaces
• Supports voltage up to 60V for versatile applications
• Covers a wide temperature range, enhancing reliability

Applications


• Used for connecting sensors in automation systems
• Ideal for interconnecting devices in industrial machinery
• Suitable for power supply in harsh environment settings
• Effective in electronic control systems for various machinery

What type of termination method is used?


The connector features a crimp termination method, ensuring a firm and reliable connection suited for demanding applications.

How does the connector perform in extreme temperatures?


It operates effectively within a temperature range of -40°C to +85°C, making it ideal for use in environments with significant temperature fluctuations.

Is this connector suitable for outdoor use?


Yes, the IP65 rating protects it against dust ingress and water jets, allowing for outdoor applications in wet conditions.

What material is this connector made from?


The connector is crafted from durable zinc die-cast, ensuring longevity and resilience in challenging environments.

How many contacts does this connector have?


This model is designed with 4 contacts, providing efficient connectivity for various electrical components.

Related links