Bulgin Circular Connector, 2 Contacts, In Line Mount, Socket, Female, IP66, 7000 Series
- RS Stock No.:
- 685-481
- Mfr. Part No.:
- PXM7011/02S/ST/1113/SN
- Manufacturer:
- Bulgin
Subtotal (1 pack of 3 units)*
€269.00
(exc. VAT)
€330.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €269.00 | €89.667 |
*price indicative
- RS Stock No.:
- 685-481
- Mfr. Part No.:
- PXM7011/02S/ST/1113/SN
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | In Line Mount | |
| Current | 25A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66 | |
| Series | 7000 | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Zinc Alloy | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type In Line Mount | ||
Current 25A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66 | ||
Series 7000 | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Housing Material Zinc Alloy | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin Inline Cable Connector is an optimal solution for robust and reliable connections in various demanding environments. Designed for the 7000 Series Buccaneer, this connector integrates a Durable metal body with braid termination to ensure water and dustproof performance to IP66, IP68, and IP69K standards when correctly mated. It features a convenient quick turn locking mechanism that ensures secure connections with minimal rotational effort. Capable of accommodating cables between 11mm and 13mm in diameter, this connector is Ideal for applications requiring a dependable electrical connection with a current rating of up to 25A and a maximum voltage of 600V, making it suitable for a wide range of industrial applications.
Water and dustproof performance with IP66, IP68, and IP69K ratings
Convenient quick turn locking mechanism for easy and secure connections
Accommodates cable diameters ranging from 11mm to 13mm
Available in a variety of configurations to suit different needs
Constructed from Durable zinc alloy with a nickel-plated finish
Socket contact with maximum current capacity of 25A
Related links
- Bulgin Circular Connector Cable Female IP68 7000 Series
- Bulgin Circular Connector Cable Male IP68 7000 Series
- Bulgin Circular Connector Cable Plug Male IP66 IP68 IP69K, Buccaneer
- Bulgin Circular Connector Panel Mount Female 7000 Series
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Cable Female IP68 7000 Series
- Bulgin Circular Connector Cable Female IP68 7000 Series
- Bulgin Circular Connector Cable Male IP68 7000 Series
