Bulgin Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer Series
- RS Stock No.:
- 144-6800
- Mfr. Part No.:
- PXPPAM12RAF03ASTPG9
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6800
- Mfr. Part No.:
- PXPPAM12RAF03ASTPG9
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Female
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Buccaneer |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 250 V |
Mating Type | Threaded |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 3 |
Strain Relief | No |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |
Series Number | M12 |