- RS Stock No.:
- 151-1504
- Mfr. Part No.:
- UTL6JC145SSCR
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 151-1504
- Mfr. Part No.:
- UTL6JC145SSCR
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The UTL series is a plastic connector suitable for outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series guarantees extended outdoor life
Operating temperature: -40° +105°C
Sealing: IP68/IP69K
UV resistant with F1 material
Moisture proof
Current breaking capacity
Standards: UL94V0 / UL94HB
RoHS
REACH
Sealing: IP68/IP69K
UV resistant with F1 material
Moisture proof
Current breaking capacity
Standards: UL94V0 / UL94HB
RoHS
REACH
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTL |
Voltage Rating | 600.0 V |
Shell Size | 14 |
Mating Type | Cable |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |