- RS Stock No.:
- 167-9411
- Mfr. Part No.:
- 120-8552-000
- Manufacturer:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 167-9411
- Mfr. Part No.:
- 120-8552-000
- Manufacturer:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ITT Cannon Circular Connector
The ITT Cannon Sure-Seal series black 2-contacts male circular connector has a plug-type connection. This cable mount connector has a voltage rating of 400VAC and a current rating of up to 8A per contact. It is made from nitrile-butadiene rubber with tin-plated copper alloy contacts. It is a simple, one-piece moulded body means that no other parts, apart from the contacts that are required to complete the connection. This connector is coupled with resistance to brake fluid, anti-freeze, fuels and the steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
IP67 ITT Sure-Seal and Mini Sure-Seal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, saltwater spray, industrial gas, low milliVolt drop and low contact resistance.
The plugs and receptacles are polarised to prevent mismating, using 2 stepped planes on each of the mating faces, which must be properly oriented for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Note:
Contacts must be ordered separately.
IP67 ITT Sure-Seal and Mini Sure-Seal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, saltwater spray, industrial gas, low milliVolt drop and low contact resistance.
The plugs and receptacles are polarised to prevent mismating, using 2 stepped planes on each of the mating faces, which must be properly oriented for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Note:
Contacts must be ordered separately.
Features and Benefits
Straight body orientation
Crimp termination method
Polarized against mis-match
Compact size
Water submersible
Durability of 50 mating cycles
Wire insulation sealing ranging between 1.8mm and 2.8mm
Operation temperature ranging between -40°C and 105°C
Crimp termination method
Polarized against mis-match
Compact size
Water submersible
Durability of 50 mating cycles
Wire insulation sealing ranging between 1.8mm and 2.8mm
Operation temperature ranging between -40°C and 105°C
Applications
Industrial automation and instrumentation
Commercial electronics
Commercial electronics
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Series | Sure Seal |
Body Orientation | Straight |
- RS Stock No.:
- 167-9411
- Mfr. Part No.:
- 120-8552-000
- Manufacturer:
- ITT Cannon