- RS Stock No.:
- 178-6483
- Mfr. Part No.:
- 0270 05
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 178-6483
- Mfr. Part No.:
- 0270 05
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock chassis socket, size 12, straight version, with plastic housing, solder terminals and protecting cap
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Chassis Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Quick Connect |
Shell Size | 12 |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | 0270 |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |