- RS Stock No.:
- 186-3091
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 186-3091
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cable Mount Connector
The RS PRO M8 male cable mount connector has a voltage rating of 60V and current rating of 3A. The connector is commonly used in automation and sensory equipment. It has 3 contacts and 3P pole format.
Features and Benefits
Cable gland PG5
Coupling Nut is Brass Nickel-plated
Gold contact plating
Grip material Nylon66
Insulation Resistance >= 100Mohm
O-ring Neoprene
Temperature ranges between -25°C and 75°C
Termination solderable pin Type
Coupling Nut is Brass Nickel-plated
Gold contact plating
Grip material Nylon66
Insulation Resistance >= 100Mohm
O-ring Neoprene
Temperature ranges between -25°C and 75°C
Termination solderable pin Type
Certifications
IP67 rated
CE certified
CE certified
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Mating Type | Threaded |
Pole Format | 3P |