Amphenol Industrial Circular Connector, 47 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0822
- Mfr. Part No.:
- AHDM04-24-47PR
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 195-0822
- Mfr. Part No.:
- AHDM04-24-47PR
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 47 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 7.5 A, 13.0A |
Series | Duramate AHDM |
Voltage Rating | 200 V |
Shell Size | 24 |
Pole Format | 47P |
Series Number | AHDM04 |
- RS Stock No.:
- 195-0822
- Mfr. Part No.:
- AHDM04-24-47PR
- Manufacturer:
- Amphenol Industrial