Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67

    Bulk discount available

    Subtotal (1 pair)**

    €20.60

    (exc. VAT)

    €25.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pair(s)
    Per Pair
    1 - 4€20.60
    5 - 9€20.17
    10 - 24€19.78
    25 +€18.79

    **price indicative

    RS Stock No.:
    250-6074
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    2

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug, Socket

    Contact Gender

    Female, Male

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    10A

    Series

    SY17

    Body Orientation

    Straight

    Voltage Rating

    500V

    Mating Type

    Bayonet

    Housing Material

    Nylon 66, PC

    Pole Format

    2P

    Strain Relief

    No

    Contact Plating

    Gold

    Outer Diameter

    6→10mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links