Molex 130299 Series Micro Female Panel Mount Connector, 4 contacts Socket

  • RS Stock No. 798-9540
  • Mfr. Part No. 130299-0100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brad® Micro-Change® M12 D-Code Harsh-Duty PCB Mount Receptacle Connectors

Brad Micro-Change® M12 PCB mount connectors are rugged, compact, sealed connectors with D coding, used for sensor/actuator connectivity in industrial control applications, these M12 connectors are designed to withstand harsh-industrial and weather environments.

These high-quality M12 connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery. Brad Micro-Change M12 Harsh-Duty receptacle connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, aerospace, heavy duty commercial vehicles and industrial automation uses.

Features and Benefits:
• Rated at 4A, 250Vac/dc
• Operating temperature range -40 to +85 °C
• Panel mount
• IP67 rated

BRAD - M12

Specifications
Attribute Value
Number of Contacts 4
Mounting Type Panel Mount
Plug/Socket Socket
Connector Size Micro
Termination Method Solder
Current Rating 4.0A
IP Rating IP67
Contact Gender Female
Voltage Rating 250.0 V
Mating Type Plug-In
Body Orientation Right Angle
Series 130299
Housing Material Zinc
Contact Material Brass
Contact Plating Gold
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
48.23
(exc. VAT)
58.36
(inc. VAT)
units
Per unit
1 +
€48.23
Related Products
Mid-size Connectors for Industrial and Medical Applications The ...
Description:
Mid-size Connectors for Industrial and Medical Applications The Series 440 push-pull locking connector is a high-performance product ideally suited for demanding applications in medial electronics and commercial instrumentation. The plastic shell has internal metal sleeve for 360° EMI shielding. Connectors ...
The LEMO T Series range are small diameter ...
Description:
The LEMO T Series range are small diameter waterproof Push-Pull multipole connectors with an index protection of IP68T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or ...
The most compact connector type in the M-Series ...
Description:
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles With an industry standard ...
Bulgin’s M12 connectors provide a cost effective and ...
Description:
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient ...