Souriau Connector, 6 Contacts, Panel Mount, Socket, Male and Female Contacts, IP68, IP69K, UTL Series
- RS Stock No.:
- 818-3425
- Mfr. Part No.:
- UTL7102G1W3P16AWG
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 818-3425
- Mfr. Part No.:
- UTL7102G1W3P16AWG
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTL Waterproof Evaluation Kits
A range of UTL series evaluation kits, comprising of connector, contacts and cable boot, available in cable plug, receptacle and jam nut versions.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female, Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTL |
Voltage Rating | 600.0 V |
Shell Size | 10 |
Mating Type | Latch Lock |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Series Number | UTL7 |
- RS Stock No.:
- 818-3425
- Mfr. Part No.:
- UTL7102G1W3P16AWG
- Manufacturer:
- Souriau Sunbank by Eaton