Molex Crimp Connector, 4 Contacts, Cable Mount, IP67
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 822-1716
- Mfr. Part No.:
- 130013-0314
- Manufacturer:
- Molex
- COO (Country of Origin):
- PL
units | Per unit |
1 - 4 | €31.91 |
5 - 9 | €30.32 |
10 - 24 | €29.54 |
25 + | €28.74 |
Brad® Mini-Change® A-Size Female Panel Mount External Thread Receptacle + Lead
Approvals
Attribute | Value |
Number of Contacts | 4 |
Plug/Socket | Socket |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 10.0A |
IP Rating | IP67 |
Contact Gender | Female |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Body Orientation | Straight |
Series | 130013 |
Housing Material | Zinc |
Contact Material | Copper |
Contact Plating | Gold |