- RS Stock No.:
- 827-8841
- Mfr. Part No.:
- HR10-7R-6SA(73)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 827-8841
- Mfr. Part No.:
- HR10-7R-6SA(73)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Note
A cable mounting socket will mate with a jack plug or panel mounting plug. A cable mounting plug will mate with a jack socket or panel mounting socket.
Video Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount, Through Hole |
Connector Size | Micro |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | PCB |
Current Rating | 2.0A |
Series | HR10 |
Body Orientation | Straight |
Mating Type | Push-Pull |
Shell Size | 7 |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Contact Material | Beryllium, Phosphor Bronze |