HARTING, M12 Connector Wrench

  • RS Stock No. 843-6609
  • Mfr. Part No. 09990000384
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Harting HAN M12 Screwdriver

Harting HAN M12 dynamometric screwdriver featuring a tightening torque of 0.6 Nm

Tightening Torque - 0.6 Nm

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Specifications
Attribute Value
Series M12
Temporarily out of stock - back order for despatch 01-12-2020, delivery within 2 working days
Unit of sale: Each
315.73
(exc. VAT)
382.03
(inc. VAT)
units
Per unit
1 - 9
€315.73
10 - 24
€306.44
25 +
€297.69
Related Products
Screwdriver features a special tip for mounting contact ...
Description:
Screwdriver features a special tip for mounting contact blocks Fixing nut tightening wrench enables quick assembly
Koloss Ratchet Hammer Set from Wera Offers a ...
Description:
Koloss Ratchet Hammer Set from Wera Offers a ratchet that can also be safely and officially used as a hammer. This heavy-duty ratchet that can be used with a load of at least 600 Newton metres. The dual ratchet teeth ...
Attachable ratchet handle for torque screwdriver This ratchet ...
Description:
Attachable ratchet handle for torque screwdriver This ratchet handle gives more tightening power for repetitive work and high torques Max. torque: 30 Nm Fits drivers with 0.5 to 10 Nm torque capacity.
Introducing the E516ST from Facom, this revolutionary Smart ...
Description:
Introducing the E516ST from Facom, this revolutionary Smart Torque Wrench offers fast, accurate and increased precision when torque is critical. This innovative torque wrench combines a usual manual wrench with a digital interface allowing automotive and industrial professionals to benefit ...