- RS Stock No.:
- 848-7919
- Mfr. Part No.:
- UTP61412S
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 848-7919
- Mfr. Part No.:
- UTP61412S
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UTP |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |