- RS Stock No.:
- 875-1822
- Mfr. Part No.:
- 67-06J12-7P
- Manufacturer:
- Amphenol RF
Discontinued product
- RS Stock No.:
- 875-1822
- Mfr. Part No.:
- 67-06J12-7P
- Manufacturer:
- Amphenol RF
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Amphenol® 67 Series
From Amphenol®, the 67 Series of connectors are ideal for applications that require a light to medium weight, durable environmentally sealed connector. Positive locking action is provided by the spring-loaded coupling ring.
Approximately half the weight of standard cylindricals
Stainless steel bayonet coupling
Operating temperatures: -67°F → +257°F per MIL-C-5015
Sealed connectors capable of 1500 VRMS @ 70,000 ft. altitude
Vibration resistance of 10 → 2,000 cps at 20Gs
Moisture resistance exceeds MIL-C-5015 requirements with potting
UL approved recognition file E115497
Stainless steel bayonet coupling
Operating temperatures: -67°F → +257°F per MIL-C-5015
Sealed connectors capable of 1500 VRMS @ 70,000 ft. altitude
Vibration resistance of 10 → 2,000 cps at 20Gs
Moisture resistance exceeds MIL-C-5015 requirements with potting
UL approved recognition file E115497
Amphenol® 67 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Body Orientation | Straight |
Shell Size | 12 |