- RS Stock No.:
- 145-0061
- Mfr. Part No.:
- 112-02-0131-001
- Manufacturer:
- Gai-Tronics
Discontinued product
- RS Stock No.:
- 145-0061
- Mfr. Part No.:
- 112-02-0131-001
- Manufacturer:
- Gai-Tronics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hands-Free Vandal Resistant Telephone
The VR Help Point family of telephones is fully electronic, vandal and weather resistant. It provides hands-free loud speaking communications for any public area.
Connectivity options are:
SMART Analogue
The standard analogue unit provides basic telephone functions and can be connected to any standard two-wire telephone line, including FXS ports, analogue PABX lines and PSTN.
Self-Monitoring And Reporting Telephone can be integrated with Gai-Tronics TMA monitoring and maintenance software. SMART gives advanced features including remote programming, fault monitoring and call logging, all from a line-powered telephone capable of operating up to 7 km from the exchange on a two-wire cable.
The standard analogue unit provides basic telephone functions and can be connected to any standard two-wire telephone line, including FXS ports, analogue PABX lines and PSTN.
Self-Monitoring And Reporting Telephone can be integrated with Gai-Tronics TMA monitoring and maintenance software. SMART gives advanced features including remote programming, fault monitoring and call logging, all from a line-powered telephone capable of operating up to 7 km from the exchange on a two-wire cable.
Voice over IP (SIP protocol)
Gai-Tronics VoIP-SIP telephones support Power over Ethernet (PoE) to combine power and connection to LAN or WAN. Gai-Tronics telephones now feature a secondary
RJ45 port option which allows two or more telephones to be connected in series. Gai-Tronics VoIP-SIP phones offer a wealth of extra features including real-time reporting via Syslog, and can be configured by web browser.
Gai-Tronics VoIP-SIP telephones support Power over Ethernet (PoE) to combine power and connection to LAN or WAN. Gai-Tronics telephones now feature a secondary
RJ45 port option which allows two or more telephones to be connected in series. Gai-Tronics VoIP-SIP phones offer a wealth of extra features including real-time reporting via Syslog, and can be configured by web browser.
Features & Benefits
SMART Analogue and VoIP-SIP options available
Vandal Resistant Metal Buttons
Hands-free operation
Robust and weather resistant: Up to IP65
One, two or three button autodial options with remote programming
Dual purpose design for flush or surface mounting, simple installation
2 x RJ45 Connectors as option for VoIP
Optional Induction Loop facility for hearing impaired
Line powered down to 25 mA (Analogue models)
Optional mains supply adapter
Non-volatile memory store
Audio-visual ring indication
CE Compliant
Specifications
Attribute | Value |
---|---|
Model | Auteldac 5 |
IP Rating | IP66 |
- RS Stock No.:
- 145-0061
- Mfr. Part No.:
- 112-02-0131-001
- Manufacturer:
- Gai-Tronics
- COO (Country of Origin):
- GB