- RS Stock No.:
- 135-8583
- Mfr. Part No.:
- 2CMA101141R1000 232EC4W
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-8583
- Mfr. Part No.:
- 2CMA101141R1000 232EC4W
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Easy and Safe IP67 Cable Sockets
ABB Easy and Safe range of connectors available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating and complete with a hanging hook.These ergonomically designed connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Series | Easy & Safe |
Cable CSA | 2.5 → 6mm² |
Colour | Yellow |