- RS Stock No.:
- 190-3290
- Mfr. Part No.:
- 1613 04
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 190-3290
- Mfr. Part No.:
- 1613 04
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Plug/Socket | Socket |
Voltage Rating | 6.3 V |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |