- RS Stock No.:
- 811-8342
- Mfr. Part No.:
- 623.4005-012
- Manufacturer:
- Scame
Discontinued product
- RS Stock No.:
- 811-8342
- Mfr. Part No.:
- 623.4005-012
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
4 Way Adaptors for Industrial Applications
A range of 4 way industrial connector adaptors offered in a variety of output types, all are IP44 rated and are for use where the power feed comes from above the workspace in workshops or industrial applications, fitted with a PG21cable gland and featuring a RAL7035 grey shock proof thermoplastic casing.
Thermoplastic casing
IEC309 connectors
450V rated voltage
Screw clamp connection
IEC309 connectors
450V rated voltage
Screw clamp connection
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Pole Format | 1 x 2P + E, 4 x 2P + E |
Voltage Rating | 230 V |
IP Rating | IP44 |
Colour | Grey |