- RS Stock No.:
- 201-5573
- Mfr. Part No.:
- 2903441
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 201-5573
- Mfr. Part No.:
- 2903441
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix TC MGUARD security appliances are industrial mobile network router with guard technology. The router offer a remote maintenance infrastructure for the secure connection of machine and systems via the Internet. A high-speed mobile network interface and a 4-port switch are integrated into a compact metal housing. It has 2 VPN tunnel.
Ambient temperature is -40 °C to 60 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Router Type | Modem Router |
Network Speed | 0.1152Mbit/s |