- RS Stock No.:
- 410-129
- Mfr. Part No.:
- 671.1626
- Manufacturer:
- Scame
5 In stock for delivery within 2 working days
Added
Price Each
€94.75
(exc. VAT)
€116.54
(inc. VAT)
Units | Per unit |
1 - 9 | €94.75 |
10 + | €90.02 |
- RS Stock No.:
- 410-129
- Mfr. Part No.:
- 671.1626
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Wall Mount Sockets
Wall mount sockets feature two covered sockets that offer IP44 rating in a compact, robust and versatile housing. The enclosures are made of impact-resistant self-extinguishing thermoplastic material with excellent dielectric, thermal and mechanical properties ensuring a long life and safe operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 380 → 415 V |
Mounting Type | Surface Mount |
IP Rating | IP44 |
Colour | Red |